NVMFS5C612NLAFT1G

onsemi
863-NVMFS5C612NLFT1G
NVMFS5C612NLAFT1G

Mfr.:

Description:
MOSFETs NFET SO8FL 60V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,872

Stock:
1,872 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.74 $4.74
$3.14 $31.40
$2.24 $224.00
$2.12 $1,060.00
Full Reel (Order in multiples of 1500)
$1.80 $2,700.00
9,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
60 V
250 A
1.13 mOhms
- 20 V, 20 V
1.2 V
91 nC
- 55 C
+ 175 C
3.8 W, 167 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 18 ns
Forward Transconductance - Min: 151 S
Product Type: MOSFETs
Rise Time: 51 ns
Series: NVMFS5C612NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 0.026455 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

N-Channel 40V & 60V Automotive Power MOSFETs

onsemi NVMFSCx Automotive Power 40V and 60V MOSFETs are available in 5mm x 6mm dual-sided cooled packages ideal for compact and efficient designs. The single N-Channel devices feature 1.5mΩ and 0.9mΩ RDS(on) drain-source on-resistance to minimize conductive losses. The MOSFETs includes a wettable flank option available for enhanced optical inspection. The devices are also AEC-Q101-qualified and PPAP-capable, making them suitable for automotive applications.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

NVMFS5C612N Automotive Power MOSFETs

onsemi NVMFS5C612N Automotive Power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. onsemi NVMFS5C612N Automotive MOSFETs come in a 5mm × 6mm flat lead package designed for high thermal performance. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.

NVMx & NVTx Power MOSFETs

onsemi NVMx and NVTx Power MOSFETs are AEC−Q101 Qualified and offer compact and efficient solutions for automotive applications. NVMx and NVTx Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, SO-8FL, and WDFN8 packages and are Pb−Free, Halogen Free/BFR Free, and RoHS Compliant.