112-050-213R001

NorComp
636-112-050-213R001
112-050-213R001

Mfr.:

Description:
I/O Connectors Female 0.085 Ribbon SCSI 50 Position Right Angle Dip Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 594

Stock:
594
Can Ship Immediately
On Order:
120
Expected 1/27/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.31 $9.31
$8.61 $86.10
$7.17 $143.40
$6.97 $418.20
$6.72 $672.00
$6.28 $1,632.80
$6.00 $3,000.00
$5.71 $5,710.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Female
50 Position
2.16 mm
250 VAC
Gold
PCB Mount
Solder
Right Angle
112
- 55 C
+ 105 C
Tray
Brand: NorComp
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 20
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 0.204589 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP