NJM2370U1-02-TE1

Nisshinbo
513-NJM2370U1-02-TE1
NJM2370U1-02-TE1

Mfr.:

Description:
LDO Voltage Regulators Lw Dropout Volt Regltr w/On/Off Ctrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.397 $794.00
$0.363 $1,452.00
$0.337 $2,696.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
2 V
180 mA
1 Output
Positive
20 V
Fixed
- 40 C
+ 85 C
100 mV
NJM2370
Reel
Brand: Nisshinbo
Dropout Voltage - Max: 300 mV at 30 mA
Ib - Input Bias Current: 180 uA
Line Regulation: 0.12 % / V
Load Regulation: 0.03 %/mA
Pd - Power Dissipation: 350 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: NJM2370
Voltage Regulation Accuracy: 3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542319000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99