MABA013680KGS

Nichicon
647-MABA013680KGS
MABA013680KGS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$1.88 $18.80
$1.42 $142.00
$1.25 $500.00
$1.13 $1,356.00
$1.06 $2,968.00
$1.00 $5,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.68 uF
400 VDC
Radial
300000 Hour
22 mm
26.5 mm
13 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Dielectric: Polypropylene (PP)
Height: 13 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 26.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99