NHD-0216K3Z-NSW-BBW-V3

Newhaven Display
763-0216K3ZNSWBBW-V3
NHD-0216K3Z-NSW-BBW-V3

Mfr.:

Description:
LCD Character Display Modules & Accessories 2 x 16 STN-BLUE 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,100

Stock:
1,100 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$18.98 $18.98
2,500 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
16 x 2
80 mm x 36 mm x 13.5 mm
64.5 mm x 16.4 mm
STN Negative
LED White
I2C, RS-232, SPI
Blue
5 V
K3Z
Bulk
Brand: Newhaven Display
Character Size - H x W: 5.23 mm x 3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: LCD
Unit Weight: 1.294554 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99