PCA2131TF/Q900Y

NXP Semiconductors
771-PCA2131TF/Q900Y
PCA2131TF/Q900Y

Mfr.:

Description:
Real Time Clock Automotive RTC module, featuring I2C or SPI interface in HLSON16 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,766

Stock:
2,766
Can Ship Immediately
On Order:
4,000
Expected 2/16/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 56 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.13 $4.13
$3.12 $31.20
$2.87 $71.75
$2.59 $259.00
$2.45 $612.50
$2.37 $1,185.00
$2.26 $2,260.00
$2.23 $4,460.00
Full Reel (Order in multiples of 4000)
$2.05 $8,200.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
PCA2131
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 935379829518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542391090
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

PCA2131 Nano-Power CMOS Real Time Clock (RTC)

NXP Semiconductors PCA2131 Nano-Power CMOS Real Time Clock (RTC) is an RTC and calendar with an on-chip Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal integrated into the same package. The AEC-Q100-compliant PCA2131 is optimized for very high accuracy and ultra-low power consumption. Address and data are transferred by a selectable 400kHz fast-mode I2C Bus or a 4-line SPI Bus (6.5Mbit/s maximum speed) with separate data input and output.