MC68EN360VR25L

NXP Semiconductors
841-MC68EN360VR25L
MC68EN360VR25L

Mfr.:

Description:
Microprocessors - MPU QUICC ETHRN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CPU32+
1 Core
32 bit
25 MHz
PBGA-357
4 kB
4 kB
3.3 V
MC68360
SMD/SMT
0 C
+ 70 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 2.5 kB
Interface Type: SPI, UART
Memory Type: L1/L2 Cache, SRAM
Moisture Sensitive: Yes
Processor Series: M68000
Product Type: Microprocessors - MPU
Factory Pack Quantity: 44
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935316565557
Unit Weight: 0.073952 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310045
CNHTS:
8542319091
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2