MN18TNW01-GA

NKK Switches
633-MN18TNW01-GA
MN18TNW01-GA

Mfr.:

Description:
Rocker Switches SWITCH TOGGLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
49 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.22 $10.22
$9.53 $95.30
$9.37 $234.25
$9.28 $464.00
$9.22 $922.00
$9.12 $2,280.00
$8.78 $4,390.00
$8.40 $8,400.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Brand: NKK Switches
Product Type: Rocker Switches
Series: M
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
CNHTS:
8536500090
TARIC:
8536508099
ECCN:
EAR99

M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.