52350

Murrelektronik
867-52350
52350

Mfr.:

Description:
Time Delay & Timing Relays MIRO MULTI TIMER 24VDC-1S, MIRO 6.2 MULTI-TIMER 24VDC-1S, IN: 24 VDC - OUT: 250 VAC/DC / 6A, 1 C/O contact / 6,2 mm screw-type terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.20 $102.20

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
1 Form A (SPST-NO)
24 VDC
0.1 s to 300 s
71 mm
6.2 mm
91 mm
1
Bulk
Brand: Murrelektronik
Country of Assembly: Not Applicable
Country of Diffusion: Not Applicable
Country of Origin: CZ
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 1.410958 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

FEATURED PRODUCTS
MURRELEKTRONIK