RDE5C2A9R0D0K1H03B

Murata Electronics
81-RDE5C2A9R0D0K1H3B
RDE5C2A9R0D0K1H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.356 $3.56
$0.214 $21.40
$0.166 $83.00
$0.156 $156.00
$0.149 $372.50
$0.141 $705.00
$0.138 $1,380.00
$0.136 $3,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RDE
Radial
9 pF
100 VDC
C0G (NP0)
0.5 pF
5 mm
Monolithic
- 55 C
+ 125 C
General Type MLCCs
4 mm
3.5 mm
3.5 mm
Bulk
Brand: Murata Electronics
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Radial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)
Voltage Rating: 100 VDC
Unit Weight: 0.003527 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

RDE Ceramic Capacitors

Murata Electronics RDE Ceramic Capacitors feature a small size and large capacitance, making them ideal for flow soldering. The devices offer low ESR that allows for use at high frequencies. They operate from a 25VDC to 1000VDC voltage range and 1pF to 47µF capacitance range. Murata Electronics RDE Ceramic Capacitors are suitable for general electronic equipment.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

LED Lighting Application MLCCs

Murata Electronics LED Lighting Application MLCCs include GR3 and RDE multi-layer ceramic capacitors (MLCCs) created specifically for LED lighting applications. The GR3 and RDE MLCCs are designed to incorporate into LED lighting circuits that follow the bridge rectification stage to provide DC supply smoothing and EMI filtering. These capacitors provide DC smoothing and acoustic noise reduction. The GR3 MLCCs show a 10dB reduction in acoustic noise over standard MLCCs. The RDE capacitors feature radial leaded insertion production. Both series of Murata Electronics LED Lighting Application MLCCs offer improved DC bias and acoustic noise reduction than the X7R series.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.