MPM3698GBH-0001-T

Monolithic Power Systems (MPS)
946-MPM3698GBH0001T
MPM3698GBH-0001-T

Mfr.:

Description:
Power Management Modules Scalable, 16V, Peak 120A Power Module with PMBus and AVSBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 220

Stock:
220 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 56 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$63.01 $63.01
$59.87 $598.70
$58.29 $1,457.25
$56.32 $2,816.00
$53.95 $5,395.00
240 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
Power Modules
16 V
300 mV to 5.5 V
120 A
3 MHz
Brand: Monolithic Power Systems (MPS)
Fall Time: 10 ns
Input Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management Modules
Rise Time: 10 ns
Series: MPM3698
Factory Pack Quantity: 240
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
CAHTS:
8542310000
ECCN:
EAR99

MPM3698 Scalable Power Modules

Monolithic Power Systems (MPS) MPM3698 Scalable Power Modules are fully integrated, 16V, single peak 120A or dual peak 80A + 40A power modules with a digital interface. The MPS MPM3698 modules integrate a VR14-compatible dual-loop digital multi-phase controller and three sets of driver MOSFETs and inductors. These modules offer a wide operating input voltage range, digital control, and flexible phase assignment, making them highly adaptable for different power requirements. MPM3698 modules are available in a thermally enhanced BGA (15mm x 30mm x 5.18mm) package.