MP4057AGK-Z

Monolithic Power Systems (MPS)
946-MP4057AGK-Z
MP4057AGK-Z

Mfr.:

Description:
LED Lighting Driver ICs Single-Stage Single Chip Solution for Smart LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.40 $14.00
$1.27 $31.75
$1.14 $114.00
$1.07 $267.50
$1.03 $515.00
$0.993 $993.00
Full Reel (Order in multiples of 2500)
$0.95 $2,375.00
$0.931 $4,655.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck-Boost, Flyback
1 mA
MSOP-10
27 V
4 V
60 kHz
MP4057
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Input Voltage: 4 V to 27 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 830 mW
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Type: Smart Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP4057A Single-Stage Smart LED Solution

Monolithic Power Systems (MPS) MP4057A Single-Stage Smart LED Solution for smart LED applications that can regulate LED current with supply power and primary-side regulation (PSR) control for microcontroller units (MCU) and wireless modules. The MP4057A is an ideal solution for smart LED lighting because of its simplest design, lowest cost, and fewest external components.