MP1584EN-LF-P

Monolithic Power Systems (MPS)
946-MP1584EN-LF-P
MP1584EN-LF-P

Mfr.:

Description:
Switching Voltage Regulators NRFND: USE MP2338 as replacement

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11
Can Ship Immediately
On Order:
500
Expected 4/10/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.43 $4.43
$2.95 $29.50
$2.72 $68.00
$2.37 $237.00
$2.25 $562.50
Full Reel (Order in multiples of 500)
$1.74 $870.00
$1.67 $1,670.00
$1.62 $4,050.00
$1.60 $8,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.75
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-EP-8
Buck
800 mV to 25 V
3 A
1 Output
4.5 V
28 V
100 uA
100 kHz to 1.5 MHz
- 20 C
+ 85 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542399000
ECCN:
EAR99