46709-0008

Molex
538-46709-0008
46709-0008

Mfr.:

Description:
High Speed / Modular Connectors TEN50 SL 8CKT RECPT WAFER HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,918

Stock:
3,918 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$1.24 $620.00
$0.722 $722.00
$0.706 $3,530.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed / Modular Connectors
RoHS:  
Receptacle Housings
8 Position
3 Row
2.54 mm
Crimp
46709
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Part # Aliases: 467090008 0467090008
Unit Weight: 0.023536 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99