151024-0022

Molex
538-151024-0022
151024-0022

Mfr.:

Description:
SIMM Connectors .85mm DDR4 DIMM SlimTower PF .76AuLF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$44.95 $7,192.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: SIMM Connectors
RoHS:  
288 Position
0.85 mm
Gold
750 mA
151024
Brand: Molex
Contact Material: Tin
Packaging: Tray
Product Type: SIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Unit Weight: 0.249634 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536693000