151024-0021

Molex
538-151024-0021
151024-0021

Mfr.:

Description:
SIMM Connectors DDR4 DIMM SKT 288CKT SLIMTWER PF BLK LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 480   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$41.36 $19,852.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: SIMM Connectors
RoHS:  
288 Position
0.85 mm
Through Hole
Gold
Straight
750 mA
151024
Brand: Molex
Contact Material: Tin
Housing Material: Polyamide (PA)
Packaging: Tray
Product Type: SIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Part # Aliases: 1510240021 01510240021
Unit Weight: 0.249634 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99