801-43-020-10-012000

Mill-Max
575-80143020100120
801-43-020-10-012000

Mfr.:

Description:
Headers & Wire Housings 20P SNGLROW LO PROFILE SKT LONG INS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,847

Stock:
1,847 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.09 $9.09
$9.08 $90.80
$8.37 $1,674.00
$3.92 $7,840.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
20 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Cup
Straight
Socket (Female)
Gold
0801
Tube
Brand: Mill-Max
Contact Material: Brass Alloy
Current Rating: 4.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99