MCP37231-200I/TE

Microchip Technology
579-MCP37231-200I/TE
MCP37231-200I/TE

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit, 200 Msps, single Pipelined ADC with 8-channel Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 348   Multiples: 348
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.29 $38,380.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
TFBGA-121
16 bit
8 Channel
SPI
200 MS/s
Differential
Pipeline
1.14 V to 1.89 V
1.14 V to 1.89 V
74.7 dB
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 12.1 bit
Gain Error: 0.5 % FS
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 511 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.49 V
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.14 V
THD - Total Harmonic Distortion: 89 dB
Type: Pipelined ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
CNHTS:
8542390000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.5.a.5

MCP37 200Msps ADCs

Microchip MCP37 200Msps ADCs have built-in high-order digital decimation filters, Noise-Shaping Requantizer (NSR), gain and offset adjustment. The MCP37 features harmonic distortion correction and DAC noise cancellation that enables high-performance specifications. Typical applications include communication instruments, microwave digital radio, and cellular base stations. Other applications include radar, scanners and low-power portable instruments, industrial and consumer data acquisition systems.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.