MCP2050-500E/MQ

Microchip Technology
579-MCP2050-500E/MQ
MCP2050-500E/MQ

Mfr.:

Description:
LIN Transceivers LIN Transceiver + 5.0V LDO + WWDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 V
6 V
200 uA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: MCP2050
Factory Pack Quantity: 73
Subcategory: Interface ICs
Unit Weight: 0.004339 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542319000
CAHTS:
8542330000
JPHTS:
854239099
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP2050 LIN Transceiver with Voltage Regulator

Microchip Technology MCP2050 LIN Transceiver with Voltage Regulator provides a bidirectional, half-duplex communication physical interface to meet the LIN bus specification Revision 2.1 and SAE J2602. This device incorporates a voltage regulator with 5V or 3.3V 70mA regulated power supply output. The on-chip WWDT allows users to adjust the size of the reset window by using an external resistor. The ratiometric VBAT pin scales down VBAT to the range of VREG so it can be monitored by an A/D converter. This device has been designed to meet the stringent quiescent current requirements of the automotive industry and will survive +43V load dump transients, and double battery jumps.