V320LT10P
Images are for reference only
See Product Specifications
See Product Specifications
576-V320LT10P
V320LT10P
Mfr.:
Description:
Varistors 320V 170pF
Varistors 320V 170pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
13 Weeks Estimated factory production time.
Pricing (USD)
A tariff of 45 % may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| $0.195 | $975.00 | |
Similar Products
- USHTS:
- 8533404000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
United States
