ORG221M1EBK-0811

Lelon
140-ORG221M1EBK-0811
ORG221M1EBK-0811

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 220uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
 
Minimum: 12000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $2,640.00
$0.211 $5,275.00
$0.181 $9,050.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
Radial
Aluminum Polymer Capacitors
20000 Hour
20 %
- 55 C
+ 105 C
Can
ORG
Bulk
Brand: Lelon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532220020
CNHTS:
8532219000
CAHTS:
8532210010
JPHTS:
853222000
KRHTS:
8532100000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99