SM24T6DPA-OZ

Lantronix
515-SM24T6DPA-OZ
SM24T6DPA-OZ

Mfr.:

Description:
Managed Ethernet Switches MANAGED SWITCH, 20-PORT GIGABIT + 4 SFP/RJ COMBO + 2 100/1000 SFP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$627.00 $627.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Managed Ethernet Switches
RoHS:  
20 x RJ45, 4 x JR45/SFP Combo, 2 x SFP
52 Gb/s
Ethernet
100 VAC
240 VAC
0 C
+ 50 C
442 mm x 211 mm x 44 mm
Brand: Lantronix
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Product: Managed Gigabit Ethernet Switch
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
5A991.b.1

SM24T6DPA Managed Layer 2 Ethernet Switches

Lantronix SM24T6DPA Managed Layer 2 Ethernet Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These switches feature up to (20) 10/100/1000 copper ports, (4) 100/1000Base-X SFP/RJ-45 combo ports, and (2) 100/1000Base-X dual speed SFP slots. The SM24T6DPA switches support IPv4/IPv6 dual protocol stack, jumbo frame up to 9K bytes, SSH/SSL security, and Link Layer Discovery Protocol (LLDP). These switches also provide port-based or tagged (IEEE802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN Edge.

FEATURED PRODUCTS
LANTRONIX