CFB.M02.GLA.C72GZ

LEMO / REDEL
736-CFB.M02.GLAC72GZ
CFB.M02.GLA.C72GZ

Mfr.:

Description:
Circular Push Pull Connectors

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
2 Contact
M02
Cable Mount
Solder Cup
IP66
Gray
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Current Rating: 30 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
CNHTS:
8536690000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99