1808JA250102MJTSYS

Knowles Syfer
843-08JA250102MJTSYS
1808JA250102MJTSYS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
10 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.531 $796.50
$0.523 $1,569.00
$0.507 $4,563.00
24,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
X7R
20 %
1808
4520
SMD/SMT
4.8 mm (0.189 in)
2 mm (0.079 in)
General Type MLCCs
Reel
Brand: Knowles Syfer
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 2
Package / Case: 1808 (5020 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Safety Certified AC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99