APA2107LSYCK/J3-PRV

Kingbright
604-APA2107LSYCKJ3RV
APA2107LSYCK/J3-PRV

Mfr.:

Description:
Single Color LEDs 2.1X0.6MM RA. YELLOW SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,390

Stock:
5,390 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 50 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.36 $3.60
$0.259 $25.90
$0.216 $108.00
$0.201 $201.00
Full Reel (Order in multiples of 2000)
$0.186 $372.00
$0.17 $680.00
$0.155 $1,550.00
$0.147 $3,528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0805 (2012 metric)
590 nm
Yellow
2 mA
1.85 V
75 mW
Colorless
1.7 mm x 0.6 mm
Semitube
Water Clear
APA2107
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.6 mm
Length: 2.1 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1 mm
Part # Aliases: KPA-2107LSYCK-J3-PRV-2.1U
Unit Weight: 0.000064 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.