P265-15G-C2B

Kavlico
682-P265-15G-C2B
P265-15G-C2B

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 0 - 15 PSI gage, neoprene seal, 3/8 - 24 UNF-2A male, 12", 18 AWG leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
0 psi to 15 psi
Gauge
0.5 %
Amplified
3/8 in - 24 UNF Male
Panel Mount
4.5 V
5 V
Brand: Kavlico
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P265
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 3.527396 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532290000
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99