CM05X5R105K10AH

KYOCERA AVX
346-CM05X5R105K10AH
CM05X5R105K10AH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51A105KH NEW GLOBAL PN 1uF 10% 10 A 581-KGM05AR51A105KH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,676

Stock:
22,676 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.058 $0.58
$0.035 $3.50
$0.027 $13.50
$0.024 $24.00
$0.022 $55.00
$0.02 $100.00
Full Reel (Order in multiples of 10000)
$0.017 $170.00
$0.016 $320.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
10 VDC
X5R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
CM
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Class: Class 2
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Part # Aliases: KGM05AR51A105KH
Unit Weight: 0.000053 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CM SMD Multilayer Ceramic Chip Capacitors (MLCCs)

KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors (MLCCs) are configured for a wide variety of temperature characteristics, rated voltages, and package styles to meet specific configurational requirements. These MLCCs feature nickel barrier/tin terminations and are highly reliable due to a monolithic structure of high-purity, superfine uniform ceramics and integral internal electrodes. The general-purpose CM MLCCs offer a wide 1pF to 47µF capacitance range with high dielectric constants. The KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors are ideal for various applications including commercial and industrial equipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).