L1007C100MPWIT

80-L1007C100MPWIT
L1007C100MPWIT

Mfr.:

Description:
Power Inductors - SMD 1007 10uH 20% 300mAmps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,174

Stock:
1,174 Can Ship Immediately
Quantities greater than 1174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.21 $2.10
$0.194 $4.85
$0.15 $15.00
$0.143 $35.75
$0.108 $108.00
Full Reel (Order in multiples of 2000)
$0.096 $192.00
$0.089 $356.00
$0.08 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1007 (2518 metric)
Shielded
10 uH
20 %
300 mA
360 mOhms
- 40 C
+ 105 C
30 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
L-PWI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 0.002294 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99