C0805X102FCTACAUTO7210

KEMET
80-C0805X102FCTAUTO7
C0805X102FCTACAUTO7210

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .001uF X8G 0805 X8G 1% Flex AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
 
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.338 $3,380.00
$0.312 $6,240.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
500 VDC
X8G
1 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive Grade MLCCs
AEC-Q200
SMD AUTO X8G HVHT150C FLEX
Reel
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 1
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X8G Dielectric Automotive Grade MLCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99