MX77A020HF1

JAE Electronics
656-MX77A020HF1
MX77A020HF1

Mfr.:

Description:
Automotive Connectors Conn PinHeader 20Pos Right Angle SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,794

Stock:
4,794 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$3.48 $170.52
$3.38 $331.24
$3.36 $987.84
$3.31 $1,784.09
$3.21 $8,179.08

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
20 Position
Pin (Male)
SMD/SMT
Solder
Tin
MX77
Tray
Application: Battery Management
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Current Rating: 3 A
Dimensions: 32.7 mm x 19 mm x 9.7 mm
Flammability Rating: UL 94 V-0
Height: 9.7 mm
Housing Material: Polyphenylene Sulfide (PPS)
Length: 32.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 49
Subcategory: Automotive Connectors
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX77 Automotive Connectors

JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.