S29GL01GT11FHIV10

Infineon Technologies
727-S29GL01GT11FHIV1
S29GL01GT11FHIV10

Mfr.:

Description:
NOR Flash NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,343

Stock:
2,343 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.08 $13.08
$12.34 $123.40
$12.15 $303.75
$12.00 $600.00
$10.64 $1,064.00
$10.35 $2,587.50
$10.31 $5,155.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.10
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL01GT
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
128 M x 8/64 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Memory Type: NOR
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 900
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Unit Weight: 0.130443 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
CNHTS:
8542329000
CAHTS:
8542320040
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S29GL01GT/512GT MIRRORBIT™ Eclipse™ Flash Memory

Infineon Technologies S29GL01GT / S29GL512GT MIRRORBIT™ Eclipse™ Flash Memory offers a page access time as fast as 15ns with a corresponding random access time as quick as 100ns. These devices feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This feature results in faster effective programming time than standard programming algorithms. The Infineon Technologies S29GL01GT / S29GL512GT is ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.