F3L300R12ME4_B23

641-F3L300R12ME4_B23
F3L300R12ME4_B23

Mfr.:
Infineon Technologies

Description:
IGBT Modules IGBT Module 300A 1200V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
IGBT Modules
Half Bridge
1.2 kV
1.75 V
450 A
100 nA
1.55 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoDUAL
Part # Aliases: SP000931258 F3L300R12ME4B23BOSA1
Unit Weight: 12.169517 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290095
CNHTS:
8504409100
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99