NC1V-3111F-2AM

199-NC1V3111F2AM

NC1V-3111F-2AM

Mfr.:
IDEC

Description:
Circuit Breakers Circuit Protector 3 Pole 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
IDEC
Product Category: Circuit Breakers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
NC1V
Circuit Breakers
Magnetic
2 A
250 VAC
3 Pole
Lever
- 10 C
+ 60 C
Non-Illuminated
Brand: IDEC
Mounting Style: DIN Rail Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 9.171230 oz