LB6ML-M1T13A

IDEC
199-LB6MLM1T13A
LB6ML-M1T13A

Mfr.:

Description:
Pushbutton Switches LB 16mm Illuminated PB SPDT A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.42 $32.42
$29.99 $299.90
$29.32 $733.00
$28.47 $1,423.50
$27.79 $2,779.00
$27.15 $6,787.50
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
SPDT
Panel Mount
ON - (OFF)
LED
Amber
Flush
IP65
Quick Connect
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Panel Cutout: 16 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509031
CNHTS:
8536500090
TARIC:
8536508099
ECCN:
EAR99