ASLD226622DNU-111-G

IDEC
199-SLD226622DNU111G
ASLD226622DNU-111-G

Mfr.:

Description:
Pushbutton Switches 30mm SS IL 2pos 6V 2NO2NC Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.94 $99.94
$98.28 $982.80
$94.10 $2,352.50
$91.52 $4,576.00
$88.90 $8,890.00
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
TWND
Brand: IDEC
Panel Cutout: 30 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509035
CNHTS:
8536500090
TARIC:
8536508099
ECCN:
EAR99