GT36A-4BP-DSA(C)

Hirose Connector
798-GT36A-4BP-DSA(C)
GT36A-4BP-DSA(C)

Mfr.:

Description:
Automotive Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
GT36
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Part # Aliases: 786-0029-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040

GT36 Board-to-Wire Coaxial Connectors

Hirose Electric GT36 Board-to-Wire Coaxial Connectors feature a DC to 2.5GHz frequency range. GT36 integrates AM-FM, SDARS, GPS, BLUETOOTH®, and cell for antenna connection. Hirose GT36 Board-to-Wire Connectors offer a maximum temperature range of -40°C to +105°C and operate for up to 1000 mating/unmating cycles.