X12V

Hatch Lighting
837-X12V
X12V

Mfr.:

Description:
LED Lighting Fixture Accessories V-LOC Key Assembly, 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.39 $1.39
$1.21 $12.10
$1.10 $132.00
$1.06 $540.60

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixture Accessories
RoHS:  
XKV, XWV
V-LOC Constant Voltage LED Drivers
Bulk
Brand: Hatch Lighting
Mounting Style: Chassis
Product: LED Power Supplies
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 1 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING