21033814436

HARTING
617-21033814436
21033814436

Mfr.:

Description:
Circular Metric Connectors M12 PCB FML D-CODED ANGLED IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.04 $31.04
$29.53 $295.30

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Through Hole
D Coded
4 A
250 V
IP67
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 22 mm
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Length: 33.75 mm
Locking Mechanism: Push Pull
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Right Angle
Part # Aliases: 21 03 381 4436
Unit Weight: 1 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.