HFJ12-E2450ER-L11RL

HALO Electronics
493-HFJ12E2450EL11RL
HFJ12-E2450ER-L11RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10/100 EXT TEMP 1x2 RJ45 G/G LED TabDown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 256   Multiples: 64
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.02 $2,309.12
$7.77 $3,978.24
$7.43 $7,608.32
2,048 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green / Green
Tab Down
HFJ-10/100BT
Tray
Application: 10/100/1000 Base-T
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 2 Port
Number of Positions: 16 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 64
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: FastJacks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99