78B02T

Grayhill
706-78B02T
78B02T

Mfr.:

Description:
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 2 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,385

Stock:
2,385 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.36 $4.36
$3.84 $38.40
$3.31 $82.75
$3.04 $319.20
$2.82 $789.60
$2.72 $1,428.00
$2.32 $2,354.80
$2.24 $5,644.80

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches / SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Raised
2.5 mm
SPST
Solder Pin
150 mA
30 VDC
78
Actuator Style: Raised
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Unit Weight: 0.141096 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL