50MPT36-01A10S

Grayhill
706-50MPT36-01A10S
50MPT36-01A10S

Mfr.:

Description:
Rotary Switches 50MPT36-01-1-10S-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.86 $41.86
$39.34 $196.70
$39.32 $393.20
$30.57 $764.25
$29.16 $2,916.00
$27.97 $6,992.50
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
36 deg
Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 50MPT36-01-1-10S-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99