M83513/05-07

Glenair
654-M83513/05-07
M83513/05-07

Mfr.:

Description:
D-Sub Tools & Hardware MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,075

Stock:
2,075 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.15 $11.15
$11.09 $22.18
$10.77 $53.85
$10.53 $105.30
$10.35 $258.75
$10.12 $506.00
$10.01 $1,001.00
$9.38 $2,345.00

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Jackpost Kit
MIL-Spec D-Sub Size A - G
Brand: Glenair
Description/Function: Jackpost
Product Type: D-Sub Tools & Hardware
Qualification: EREL
Screw Material: Stainless Steel
Series: M83513
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 2-56 UNC
Tradename: MIL-DTL-83513
Unit Weight: 0.145205 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318190000
CNHTS:
7318190000
CAHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
7318158290
MXHTS:
85366999
BRHTS:
73181900
ECCN:
EAR99

QPL Micro-D MIL-DTL-83513 Connectors & Hardware

Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications. 

FEATURED PRODUCTS
GLENAIR