WS-SR-2-01

Essentra
144-WS-SR-2-01
WS-SR-2-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Rivet Mount,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,826

Stock:
3,826 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.243 $2.43
$0.217 $5.43
$0.207 $20.70
$0.194 $48.50
$0.185 $92.50
$0.165 $165.00
$0.161 $322.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Rivet Mount
Rivet
Nylon
Natural
0.36 in
12.44 mm
15.5 mm
Brand: Essentra
Height: 16.3 mm
Product: Cable Clips
Series: WS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: #6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA