B88069X4920S102

EPCOS / TDK
871-B88069X4920S102
B88069X4920S102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 ELECT / 350v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,216

Stock:
2,216 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.37 $13.70
$1.14 $57.00
Full Ammo Pack (Order in multiples of 100)
$1.04 $104.00
$0.921 $184.20
$0.868 $434.00
$0.792 $792.00
$0.762 $1,905.00
$0.693 $3,465.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
N81
12 kA
350 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6.05 mm
- 40 C
+ 90 C
Ammo Pack
Brand: EPCOS / TDK
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Part # Aliases: N81-A350X
Unit Weight: 0.070548 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
CNHTS:
8535400000
CAHTS:
8536309090
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536309090
ECCN:
EAR99