B88069X4450C101

EPCOS / TDK
871-B88069X4450C101
B88069X4450C101

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors V12-A600X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.37 $44.37
$36.81 $184.05
$33.94 $339.40
$28.09 $1,404.50
$25.94 $2,594.00
$24.25 $6,062.50

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
V1x
20 kA
600 V
2 Electrode
Failsafe Not Protected
11.8 mm
- 40 C
+ 90 C
Bulk
Brand: EPCOS / TDK
Insulation Resistance: 10 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 10
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 2 Electrode Surge Arrester
Unit Weight: 0.388014 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
CNHTS:
8535400000
CAHTS:
8535400000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536309090
ECCN:
EAR99