B88069X2331T902

EPCOS / TDK
871-B88069X2331T902
B88069X2331T902

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T90-A90XSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,677

Stock:
1,677 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.18 $2.18
$2.01 $20.10
$1.67 $83.50
$1.54 $154.00
$1.39 $347.50
$1.38 $690.00
Full Reel (Order in multiples of 900)
$1.12 $1,008.00
$1.07 $1,926.00
$0.989 $4,450.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
T90
10 kA
90 V
3 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 900
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 3 Electrode Surge Arrester
Unit Weight: 1.763698 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
CNHTS:
8536300000
CAHTS:
8535400000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536309090
ECCN:
EAR99

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.