B88069X1620T602

EPCOS / TDK
871-B88069X1620T602
B88069X1620T602

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A80-A230XSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100
Can Ship Immediately
On Order:
600
Expected 2/4/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.93 $1.93
$1.78 $17.80
$1.48 $74.00
$1.34 $134.00
$1.16 $290.00
Full Reel (Order in multiples of 600)
$1.01 $606.00
$0.90 $1,080.00
$0.851 $2,042.40
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
A80
20 kA
230 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8.3 mm
6.05 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 600
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 2 Electrode Surge Arrester
Unit Weight: 0.052911 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
CNHTS:
8536300000
CAHTS:
8536309090
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536309090
ECCN:
EAR99