B57342V5103J060

EPCOS / TDK
871-B57342V5103J60
B57342V5103J060

Mfr.:

Description:
NTC Thermistors NTC THERMISTOR 0603 10K J60 B-3650

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,775

Stock:
3,775 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.254 $2.54
$0.224 $5.60
$0.213 $21.30
$0.19 $95.00
$0.182 $182.00
Full Reel (Order in multiples of 4000)
$0.155 $620.00
$0.145 $1,160.00
$0.126 $3,024.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC Thermistors
RoHS:  
Automotive
3650 K
10 kOhms
180 mW
5 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Part # Aliases: B57342V5103J60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

SMD NTC Thermistors

EPCOS/TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for EPCOS/TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.