B57238S0150M051

EPCOS / TDK
871-B57238S0150M051
B57238S0150M051

Mfr.:

Description:
Inrush Current Limiters S 238/15 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,918

Stock:
2,918 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.832 $8.32
$0.747 $37.35
$0.718 $71.80
$0.68 $170.00
$0.652 $326.00
Full Reel (Order in multiples of 1000)
$0.599 $599.00
$0.533 $1,066.00
$0.511 $2,555.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.06
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
4.4 A
115 VAC, 230 VAC
15 Ohms
20 %
16 mm
7 mm
1 mm
7.5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S238 16mm
Brand: EPCOS / TDK
Dissipation Factor DF: 20 mW/K
Power Rating: 3.9 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57238S150M51
Unit Weight: 0.105822 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99