B57235S0809M054

EPCOS / TDK
871-B57235S809M54
B57235S0809M054

Mfr.:

Description:
Inrush Current Limiters 8 Ohms 3.5amps 2900k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,860

Stock:
1,860 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.862 $8.62
$0.652 $32.60
$0.632 $63.20
$0.577 $144.25
$0.531 $265.50
Full Ammo Pack (Order in multiples of 1000)
$0.474 $474.00
$0.448 $896.00
$0.39 $1,950.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
3.5 A
115 VAC, 230 VAC
8 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Ammo Pack
NTC THERMISTOR ICL, S235 9.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S809M54
Unit Weight: 0.028219 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99